
2 Watt, isolated DC/DC converter in a SIP-7 package. Features 12V nominal output voltage, 165mA output current, and 2W maximum output power. Operates with a 4.5V to 5.5V DC input voltage range and provides 1kV isolation voltage. Offers 80% efficiency and operates across a -40°C to 85°C temperature range. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TMH0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 165mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMH (2W) |
| Voltage - Output 1 | 12V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
