Isolated board mount DC/DC converter, 2W, featuring dual 5V and -5V outputs, each rated for 200mA. This SIP package converter operates with a nominal 12V input (10.8V to 13.2V range) and provides 1kV isolation. With an efficiency of 79% and a wide operating temperature range of -40°C to 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant. Dimensions are 19.5mm x 7.5mm x 10.2mm.
Traco Power TMH1205D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.