
Board mount DC-DC converter, 2W output power, 12V nominal output voltage, 165mA output current. Features isolated operation with 1kV isolation voltage, operating input voltage range of 10.8V to 13.2V. SIP package with through-hole mounting, 82% efficiency, and short-circuit protection. Operating temperature range from -40°C to 85°C.
Traco Power TMH1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 165mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMH (2W) |
| Voltage - Output 1 | 12V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
