2 Watt, isolated DC/DC converter with 5V output voltage and 400mA output current. Features a 1kV isolation voltage, 77% efficiency, and operates within a -40°C to 85°C temperature range. Encapsulated in a SIP-7 package for through-hole mounting, this unregulated converter offers a compact design with dimensions of 19.5mm (L) x 7.5mm (W) x 10.2mm (H) and a weight of 2.7g. Compliant with RoHS standards.
Traco Power TMH2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMH |
| Voltage - Output 1 | 5V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.