Isolated DC-DC converter module with 2W output power and a single 15V output at 130mA. Features a SIP package for through-hole mounting, operating within a 21.6V to 26.4V DC input range. Achieves 82% efficiency and includes short-circuit protection (SCP). This hybrid power supply module offers 1kV isolation and operates from -40°C to 85°C.
Traco Power TMH2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 130mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMH (2W) |
| Voltage - Output 1 | 15V |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMH2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
