Traco Power TML05115 technical specifications.
| Efficiency | 80% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Power Dissipation | 5W |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML05115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.