
Traco Power TML100-112C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Depth | 36.6mm |
| Efficiency | 91% |
| Height | 36.6mm |
| Length | 62mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 85W |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 440g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML100-112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
