
Board mount DC/DC converter, 15W output power, featuring dual outputs of +15V and -15V, each with 500mA current capability. Encapsulated module design with 80% efficiency, operating across an 85-264V AC input range. Dimensions are 74mm length, 54mm width, and 22mm height, with a weight of 120g. Suitable for operation between -25°C and 60°C, this RoHS compliant component offers a robust power solution.
Traco Power TML15215 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 74mm |
| Efficiency | 80% |
| Height | 22mm |
| Length | 74mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 120g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML15215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.