
15W AC-DC regulated power supply module featuring three outputs: 5V, 12V, and -12V, each capable of 200mA. This hybrid, board-mount DC/DC converter operates from an 85-264V AC input range with 80% efficiency. The plastic package measures 54mm x 54mm x 20.5mm, supporting a maximum output current of 2A and a total output power of 15W. Operating temperature range is -25°C to 60°C.
Traco Power TML15512 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Depth | 74mm |
| Efficiency | 80% |
| Height | 20.5mm |
| Length | 54mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 120g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML15512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.