20W AC-DC regulated power supply module, featuring a single 12V output at 1.67A. This hybrid, plastic package module operates from an 85-264V AC input, delivering 20W maximum output power with 84% efficiency. It supports through-hole mounting and operates within a -25°C to +70°C temperature range. Approvals include CE, cURus, and CB, with RoHS and REACH compliance.
Traco Power TML20112 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Depth | 70mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 70mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TML (20W) |
| Voltage - Output 1 | 12V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML20112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.