
20W DC/DC converter module featuring dual 5V and -5V outputs, each capable of 2A current. This board mount power supply operates from an 85-264VAC input, delivering up to 20W total output power with 84% efficiency. Designed for through-hole mounting, it offers a compact 70mm x 48mm x 22mm package and operates within a -25°C to 70°C temperature range. Approvals include CE, cURus, and CB, with RoHS compliance.
Traco Power TML20205 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 70mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 70mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 20W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML20205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
