Board mount DC/DC converter, 30W, 5V nominal output voltage, 6A maximum output current. Features an 80% efficiency rating and a wide AC input voltage range of 85V to 264V. Operating temperature range spans from -25°C to 60°C. This embedded switch mode power supply (SMPS) module is RoHS compliant.
Traco Power TML30105 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 88.9mm |
| Efficiency | 80% |
| Height | 25mm |
| Length | 88.9mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 5V |
| Weight | 230g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML30105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.