Traco Power TML30515C technical specifications.
| Depth | 31mm |
| Efficiency | 80% |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 275g |
| Width | 64.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML30515C to view detailed technical specifications.
No datasheet is available for this part.