Board mount DC/DC converter, 40W maximum output power, 12V nominal output voltage, and 3.333A maximum output current. Features a wide AC input voltage range of 90-264V with 84% efficiency. Operates across a temperature range of -40°C to 60°C. Packaged as a module with dimensions of 89mm length, 63.5mm width, and 22mm height. RoHS compliant.
Traco Power TML40112 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.333A |
| Depth | 89mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 89mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.333A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 12V |
| Weight | 280g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.