
40W AC/DC module power supply featuring dual outputs of 5V at 5A and 24V at 625mA. This board mount DC/DC converter operates from a 90-264VAC input range, delivering up to 40W of total output power. With an efficiency of 84% and a wide operating temperature range of -40°C to 60°C, it is designed for reliable performance. The module is CE, cURus, and CB approved, and is RoHS compliant. Dimensions are 89mm (L) x 63.5mm (W) x 22mm (H), with a weight of 280g.
Traco Power TML40254 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 625mA |
| Depth | 89mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 89mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Power | 40W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 280g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
