Board mount DC-DC converter module delivering 40W maximum output power. Features dual outputs: 5V at 5A and 24V at 625mA. Operates with AC input voltage from 90V to 264V, offering 3kV isolation. Achieves 84% efficiency and a wide operating temperature range of -40°C to 60°C. Packaged as a module with dimensions of 112mm x 64mm x 32.5mm.
Traco Power TML40254C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 625mA |
| Depth | 32.5mm |
| Efficiency | 84% |
| Height | 33mm |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40254C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.