
Board mount DC/DC converter, 4W output power, featuring a 15V nominal output voltage and 267mA maximum output current. Operates with AC input voltage ranging from 90V to 264V, achieving 74% efficiency. This module offers a single output and is designed for through-hole mounting. Dimensions are 37mm in length, 27mm in width, and 17.1mm in height, with a weight of 26g. Operating temperature range is -25°C to 60°C, and the component is RoHS compliant.
Traco Power TMLM04115 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 267mA |
| Depth | 36.5mm |
| Efficiency | 74% |
| Height | 17.1mm |
| Length | 37mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 267mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 267mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (4W) |
| Voltage - Output 1 | 15V |
| Weight | 26g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM04115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
