
Board mount DC/DC converter, 4W output power, featuring dual outputs with voltages of 12V and 5V. Delivers 250mA on the 12V output and 120mA on the 5V output. Operates with an AC input voltage range of 90V to 264V, achieving 69% efficiency. Encased in a 36.5mm x 27mm x 17.1mm module, this RoHS compliant component is rated for operation between -25°C and 60°C. Approvals include CE and cURus.
Traco Power TMLM04225 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Current - Output 2 | 120mA |
| Depth | 36.5mm |
| Efficiency | 69% |
| Height | 17.1mm |
| Length | 36.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 120mA |
| Max Output Power | 3.6W |
| Max Power Dissipation | 3.6W |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 3.6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (4W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Weight | 26g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM04225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
