10W DC-DC Converter Module, board mount, featuring a single 12V output at 833mA. Operates from 90-264V AC input with 83% efficiency. Enclosed in a plastic package, this RoHS compliant component measures 52.4mm x 27.2mm x 23.5mm and weighs 54g, with an operating temperature range of -25°C to 60°C.
Traco Power TMLM10112 technical specifications.
| Current - Output 1 | 833mA |
| Depth | 52.4mm |
| Efficiency | 83% |
| Height | 23.5mm |
| Length | 52.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (10W) |
| Voltage - Output 1 | 12V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM10112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.