
Board mount DC/DC converter with 20W output power and 24V nominal output voltage. Features 833mA maximum output current and 83% efficiency. Operates from a 90V to 264V AC input range, with a temperature range of -25°C to 60°C. This module is RoHS compliant and measures 52.4mm x 27.32mm x 23.5mm. Approvals include CE and cURus.
Traco Power TMLM20124 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 833mA |
| Depth | 52.5mm |
| Efficiency | 83% |
| Height | 23.5mm |
| Length | 52.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (20W) |
| Voltage - Output 1 | 24V |
| Weight | 59g |
| Width | 27.32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM20124 to view detailed technical specifications.
No datasheet is available for this part.