Traco Power TMP07103 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 19.3mm |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Output Power | 4.6W |
| Max Power Dissipation | 4.6W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMP (7W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP07103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.