
Enclosed AC/DC power supply, Class II, featuring a 12V nominal output voltage and 2.5A maximum output current, delivering 30W of power. Operates across an 85-264V AC input range with 80% efficiency. This module-packaged power supply has dimensions of 112mm (length) x 63.8mm (width) x 63.8mm (depth) and weighs 191g. It functions within an operating temperature range of -25°C to 60°C and is RoHS compliant.
Traco Power TMP30112C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 63.8mm |
| Efficiency | 80% |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 191g |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.