Board mount AC/DC converter delivering 30W output power with a nominal 24V output voltage and 1.25A maximum output current. Features an 85V to 264V input voltage range, 80% efficiency, and operates across a -25°C to 70°C temperature range. This module is CE, cULus, cURus, and CB approved, with a compact 88.9mm x 63.5mm x 21.5mm package. RoHS compliant.
Traco Power TMP30124 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 88.9mm |
| Efficiency | 80% |
| Height | 21.5mm |
| Length | 88.9mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (30W) |
| Voltage - Output 1 | 24V |
| Weight | 177g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.