
Traco Power TMR1-0513SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 67mA |
| Depth | 8.7mm |
| Efficiency | 80% |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMR 1SM |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1-0513SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.