
Board mount DC/DC converter with 1W maximum output power. Features dual 12V outputs, each delivering 42mA. Operates with a 4.5-9VDC input range, nominal 5VDC, and provides 1.5kV isolation. Includes overcurrent (OCP) and short-circuit (SCP) protection. Packaged as a through-hole module with dimensions of 17mm x 7.62mm x 11mm.
Traco Power TMR1-0522 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | OCP, SCP |
| Height | 11mm |
| Isolation Voltage | 1.5kV |
| Length | 17mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Voltage | 12V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 1 (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.