
Isolated board mount DC/DC converter, regulated, fixed, 1W output power, 12V output voltage, 83mA output current. Features 1.5kV isolation voltage, 80% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V DC. Surface mount package (SMD/SMT) with dimensions of 18.9mm (L) x 13.7mm (W) x 8.45mm (H). RoHS compliant.
Traco Power TMR1-2412SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.45mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 1SM |
| Voltage - Output 1 | 12V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1-2412SM to view detailed technical specifications.
No datasheet is available for this part.