Isolated, regulated DC/DC converter for board mounting, featuring a 2W output power and 400mA maximum output current at 5V. This SIP package converter operates with an input voltage range of 18V to 36V DC, a nominal input of 24V DC, and provides 1.6kV isolation. With an efficiency of 81% and an operating temperature range of -40°C to 85°C, it is suitable for ITE applications. Dimensions are 21.8mm length, 9.2mm width, and 11.1mm height, with a weight of 4.8g. RoHS compliant.
Traco Power TMR2411 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2 |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR2411 to view detailed technical specifications.
No datasheet is available for this part.