Datasheets.com
Datasheets.com
Isolated DC/DC Converter, 3W, 12V Out, 250mA, SIP
Traco Power

TMR3-1212

Isolated DC/DC Converter, 3W, 12V Out, 250mA, SIP

Isolated board mount DC/DC converter, 3W output power, 12V nominal input voltage, 9V to 18V input range. Features 12V output voltage with 250mA maximum output current. Offers 1.5kV isolation and 83% efficiency. Packaged in a SIP for through-hole mounting, with dimensions of 21.8mm x 9.2mm x 11.1mm and a weight of 4.8g. Operates across a -40°C to 85°C temperature range. RoHS compliant.

PackageSIP
MountingThrough Hole
Power3W
Quick Jump:

Technical Specifications

Traco Power TMR3-1212 technical specifications.

General

Package/Case
SIP
Current - Output 1
250mA
Depth
21.8mm
Efficiency
83%
Height
11.1mm
Isolation
Isolated
Isolation Voltage
1.5kV
Length
21.8mm
Max Input Voltage (DC)
18V
Min Input Voltage (DC)
9V
Max Input Voltage
18V
Min Input Voltage
9V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
250mA
Max Output Power
3W
Mount
Through Hole
Nominal Input Voltage
12V
Number of Outputs
1
Output Current
250mA
Output Power
3W
Output Voltage
12V
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
TMR 3
Voltage - Output 1
12V
Weight
4.8g
Width
9.2mm

Compliance

RoHS
Compliant

Datasheet

Traco Power TMR3-1212 Datasheet

Download the complete datasheet for Traco Power TMR3-1212 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.