
3W isolated DC-DC converter with dual +/-15V outputs, each delivering 100mA. Features 1.6kV isolation, 81% efficiency, and short-circuit protection (SCP). Operates from a 9V to 36V DC input range with a nominal input of 24V. Packaged in a SIP for through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm. Suitable for operation between -40°C and 85°C.
Traco Power TMR3-2423WI technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 9.2mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 3WI (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2423WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
