6W DC-DC regulated power supply module, featuring a single 5V output at 1.2A. This hybrid, SIP-packaged converter operates with an input voltage range of 4.5V to 9V DC, delivering 6W maximum output power. With 1.6kV isolation voltage and 81% efficiency, it offers short-circuit protection (SCP) and operates across a -40°C to +65°C temperature range. The compact dimensions of 9.1mm x 21.8mm x 11.2mm and through-hole mounting make it suitable for board-level integration.
Traco Power TMR6-0511 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.2A |
| Depth | 21.8mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-0511 to view detailed technical specifications.
No datasheet is available for this part.