Traco Power TMS15215C technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 26.5mm |
| Efficiency | 78% |
| Length | 84mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 105g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMS15215C to view detailed technical specifications.
No datasheet is available for this part.