Board mount DC/DC converter, 10W output power, 12V nominal output voltage, 840mA output current. Features 85-264V AC input range, 83% efficiency, and operates from -25°C to 50°C. Through-hole mounting, RoHS compliant, with CE, cULus, cURus, and CB approvals. Dimensions: 50.8mm L x 33mm W x 21.6mm H.
Traco Power TMT10112 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Current - Output 1 | 840mA |
| Depth | 50.8mm |
| Efficiency | 83% |
| Height | 21.6mm |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 840mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMT (10W) |
| Voltage - Output 1 | 12V |
| Weight | 52g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT10112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.