
Traco Power TMT50105C technical specifications.
| Current - Output 1 | 9A |
| Depth | 33.5mm |
| Efficiency | 83% |
| Height | 32mm |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 9A |
| Max Output Power | 50W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 295g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT50105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.