Board mount DC-DC converter, 1W output power, 5V output voltage, 200mA output current. Features 4.5V to 5.5V input voltage range, 71% efficiency, and 3kV isolation. Operates from -40°C to 85°C, housed in a SIP package with through-hole mounting. RoHS compliant and lead-free.
Traco Power TMV0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 6.1mm |
| Efficiency | 71% |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV |
| Voltage - Output 1 | 5V |
| Weight | 2.1g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV0505S to view detailed technical specifications.
No datasheet is available for this part.