1W isolated DC-DC converter module with SIP package, featuring dual outputs of +15V and -15V, each capable of 35mA. Operates from a 10.8V to 13.2V input range with a nominal 12V, delivering 1W total output power. Offers 3kV isolation voltage and 75% efficiency, with short circuit protection (SCP). Designed for through-hole mounting, this component measures 22mm x 7.5mm and operates between -25°C and 85°C.
Traco Power TMV1215DEN technical specifications.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 22mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 35mA |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV-EN (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV1215DEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.