
Traco Power TMV2405D technical specifications.
| Depth | 10.2mm |
| Efficiency | 71% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMV (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV2405D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.