
Isolated DC-DC regulated power supply module with a single 15V output, delivering 65mA at 1W. Features a compact SIP package (19.5 x 6.1 x 6.1mm) and 3kV isolation. Operates within a wide temperature range of -40°C to 85°C, with a nominal input voltage of 24V (21.6V to 26.4V range) and 79% efficiency. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TMV2415S technical specifications.
| Package/Case | SIP |
| Depth | 6.1mm |
| Efficiency | 79% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.1g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV2415S to view detailed technical specifications.
No datasheet is available for this part.