Traco Power TOF10-24SM technical specifications.
| Depth | 20mm |
| Efficiency | 78% |
| Height | 20mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Max Output Power | 10W |
| Mount | Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 75g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF10-24SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.