Traco Power TOF30-15S technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 78% |
| Output Current | 2A |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF30-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.