Traco Power TOF75-05SM technical specifications.
| Current - Output 1 | 15A |
| Depth | 26mm |
| Efficiency | 78% |
| Height | 26mm |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Mount | PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 280g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF75-05SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.