Traco Power TOL10-24 technical specifications.
| Depth | 18mm |
| Efficiency | 75% |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 75g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOL10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.