
Traco Power TOL30-12 technical specifications.
| Depth | 55mm |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Weight | 200g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOL30-12 to view detailed technical specifications.
No datasheet is available for this part.