Traco Power TOL300-24 technical specifications.
| Depth | 108mm |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Length | 255mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 300W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Weight | 1000g |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOL300-24 to view detailed technical specifications.
No datasheet is available for this part.