Traco Power TOL300-48 technical specifications.
| Package/Case | 300 |
| Depth | 47mm |
| Efficiency | 75% |
| Length | 255mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 48V |
| Weight | 1000g |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOL300-48 to view detailed technical specifications.
No datasheet is available for this part.