Traco Power TOL50-24F technical specifications.
| Depth | 55mm |
| Efficiency | 75% |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 50W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Weight | 210g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOL50-24F to view detailed technical specifications.
No datasheet is available for this part.