
Traco Power TOL75-24F technical specifications.
| Depth | 29mm |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 24V |
| Weight | 290g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOL75-24F to view detailed technical specifications.
No datasheet is available for this part.