Traco Power TON15-2411WI technical specifications.
| Package/Case | Module |
| Depth | 27.94mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 23.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TON 15WI |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TON15-2411WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.