TRACOPOWER TON 15-4811SM Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 36 V, 75 V, 15 W, 5.1 V
Traco Power TON15-4811SM technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 27.94mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TON 15 (15W) |
| Voltage - Output 1 | 5V |
| Weight | 10.5g |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TON15-4811SM to view detailed technical specifications.
No datasheet is available for this part.