DC/DC Converter, POL, SIL package, 5V output voltage at 6A maximum output current, delivering 30W maximum output power. Features a wide input voltage range of 8.3V to 14V DC, with a nominal input of 12V DC. Achieves 94% efficiency and operates across a temperature range of -40°C to 85°C. This non-isolated, single-output converter is designed for through-hole mounting with dimensions of 22.9mm (L) x 10.2mm (W) x 6.65mm (H). RoHS compliant.
Traco Power TOS06-12SIL technical specifications.
| Package/Case | SIL |
| Depth | 22.9mm |
| Efficiency | 94% |
| Height | 6.65mm |
| Isolation | Non-Isolated |
| Length | 22.9mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS06-12SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.