Traco Power TOS16-12SIL technical specifications.
| Package/Case | SIL |
| Depth | 50.8mm |
| Height | 8.28mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOS16-12SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.